
This 22-position female socket connector features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper with a gold contact finish and is RoHS compliant. It can withstand a voltage rating of up to 400V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-111-02-F-DV-PE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-111-02-F-DV-PE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.