
This 22-position surface mount female socket connector features a gold-plated contact finish and is made of copper with a gold plating. It has a square contact shape and is designed for high-reliability applications. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec HLE-111-02-G-DV-BE-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-111-02-G-DV-BE-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.