
This 22-position, 2-row through-hole female header features a 2.54mm pitch and is rated for a maximum current of 2.5A and a maximum voltage of 400V. It has a operating temperature range of -55°C to 125°C and is available in a packaging of rail/tube. The header is made of copper with a gold plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-111-02-S-DV-PE-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Female |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-111-02-S-DV-PE-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.