
This 24-position 2-row shrouded header features a voltage rating of 400V AC and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a square contact shape and a gold contact finish with a gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-112-02-G-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-112-02-G-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.