
This 24-position, 2.54mm pitch female socket header is designed for surface mount applications. It features a gold-plated contact finish and a copper contact material. The header is rated for 400V AC and has an operating temperature range of -55°C to 125°C. It is RoHS compliant and available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-112-02-G-DV-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-112-02-G-DV-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.