
This 30-position, 2-row surface mount female socket connector features a gold-plated contact finish and a maximum operating temperature of 125°C. The connector is made of copper with a gold plating and has a square contact shape. It is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 400V. The connector is RoHS compliant and suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |