
This 30-position, 2-row surface mount female socket connector features a gold-plated contact finish and a copper contact material. It is rated for 400V AC and has an operating temperature range of -55°C to 125°C. The connector is RoHS compliant and has a pitch of 2.54mm.
Sign in to ask questions about the Samtec HLE-115-02-G-DV-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-115-02-G-DV-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-115-02-G-DV-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.