34-position, 2-row socket strip connector with 2.54mm pitch. Features straight, through-hole termination for solder mounting. Female socket contacts made of copper with gold plating ensure reliable mating. Rated for 2.5A max current and 400V AC max voltage, operating between -55°C and 125°C. Black polymer housing and insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-117-02-L-DV-PE-BE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 43.18mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-117-02-L-DV-PE-BE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.