
34-position, 2-row straight shrouded socket strip with 2.54mm pitch. Features gold-plated copper square female contacts for mating, a black polymer insulator, and through-hole termination. Rated for 2.5A max current and 400V AC max voltage, operating between -55°C and 125°C. Supplied in a tube for convenient packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-117-02-L-DV-PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 43.18mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-117-02-L-DV-PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
