
The HLE-120-02-G-DV-LC is a 40-contact socket strip from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a termination method of solder. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.1 amps per contact. It is rated for 400VAC and has a height of 3.66mm.
Sign in to ask questions about the Samtec HLE-120-02-G-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-120-02-G-DV-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.1/ContactA |
| Max Voltage Rating | 400VAC |
| Height | 3.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HLE-120-02-G-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.