
This 40-position, 2-row through hole shrouded header features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made from copper with a gold plating and has a black polymer insulation. The header is RoHS compliant and available in a rail/Tube packaging. It is designed for use with a gold mating contact finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-120-02-L-DV-TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-120-02-L-DV-TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.