
This 40-contact socket strip is designed for surface mount applications, with a terminal pitch of 2.54mm and a body orientation of straight. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 4.1A per contact. The socket strip is rated for 400VAC and is suitable for use in a variety of applications, including memory card sockets and SD card sockets.
Sign in to ask questions about the Samtec HLE-120-02-S-DV-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-120-02-S-DV-LC-K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 3.66 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HLE-120-02-S-DV-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.