
The Samtec HLE-122-02-F-DV is a 44-position, 2-row female socket connector with a gold-plated contact finish and a maximum operating temperature of 125°C. It is RoHS compliant and suitable for surface mount applications. The connector features a square contact shape and a black polymer insulation material. It is available in a rail/Tube packaging format with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-122-02-F-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-122-02-F-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samtec HLE-122-02-F-DV
Evaluation manual for the TMC5271 stepper motor driver, supporting 1.6A RMS coil current, 2.1-20V DC supply, and advanced features like StealthChop2 and StallGuard4.
