
This Samtec HLE-125-02-F-DV-LC is a 50-contact socket strip with a SKT gender and a 2.54mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.1A per contact and a maximum voltage rating of 400VAC. The socket strip has a height of 3.66mm.
Sign in to ask questions about the Samtec HLE-125-02-F-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-125-02-F-DV-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.1/ContactA |
| Max Voltage Rating | 400VAC |
| Height | 3.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HLE-125-02-F-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.