
This Samtec HLE-125-02-G-DV-LC is a 50-position surface mount female socket header with a 2.54mm pitch. It has a maximum current rating of 2.5A and a maximum operating temperature of 125°C. The header is made of copper with a gold contact finish and plating, and is RoHS compliant. It is available in a rail/tube packaging and is suitable for use in applications with a minimum operating temperature of -55°C.
Sign in to ask questions about the Samtec HLE-125-02-G-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-125-02-G-DV-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-125-02-G-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.