
This 50-position, 2-row surface mount female socket connector features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made with copper contacts plated with gold and has a gold finish on the mating surface. The insulation is a black polymer material. The connector is RoHS compliant and suitable for use in applications with a maximum voltage rating of 400V AC.
Sign in to ask questions about the Samtec HLE-125-02-G-DV-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-125-02-G-DV-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-125-02-G-DV-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
