
This 50-position 2-row female socket header is designed for surface mount applications and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of copper with a gold contact finish and is plated with gold. It is available in a rail/tube packaging and is RoHS compliant. The header has a pitch of 2.54mm and is suitable for use in applications with a voltage rating of up to 400V.
Sign in to ask questions about the Samtec HLE-125-02-L-DV-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLE-125-02-L-DV-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-125-02-L-DV-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.