
60-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated copper contacts with a square female socket shape, suitable for surface mount (SMD) termination via solder. Rated for 2.5A maximum current and 400V AC, operating between -55°C and 125°C. The straight orientation, black polymer housing, and black insulation contribute to its robust design. Packaged in a rail/tube for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-130-02-G-DV-BE-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 76.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-130-02-G-DV-BE-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.