
This Samtec HLE-146-02-L-DV-BE connector features 92 female sockets with a square contact shape and gold plating, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The connector has a pitch of 2.54mm and is packaged in a rail/tube format.
Samtec HLE-146-02-L-DV-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-146-02-L-DV-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.