
This 96-contact shrouded receptacle header features a 2.54mm pitch and is designed for through hole mount. Constructed with copper contacts and gold plating, it is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-148-02-L-DV-TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-148-02-L-DV-TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
