
This 4-contact female header features a gold finish and is designed for through hole mounting. It operates within a temperature range of -55°C to 140°C. The header is available in rail or tube packaging and has a pitch of 2.54mm. It is compliant with RoHS regulations and is suitable for use in applications where a gold finish is required.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLS |
| Termination | Solder |
| RoHS | Compliant |