Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec HLS-0406-TT-32 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0406-TT-32 to view detailed technical specifications.
No datasheet is available for this part.