
This 5-pin female shrouded header features a 2.54mm pitch and is designed for through hole mounting. The header is plated with gold and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec HLS-0501-S-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0501-S-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.