
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Board
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 6 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |