This 7-position female header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec HLS-0701-S-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 7 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0701-S-22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.