
This Samtec header features 104 female contacts with a 2.54mm pitch, suitable for through-hole mounting. The contacts are plated with tin and are RoHS compliant. The header is packaged in bulk and is not radiation hardened.
Samtec HLS-0813-TT-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0813-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.