This Samtec connector features 128 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and meets RoHS compliance standards. The connector is not radiation hardened.
Samtec HLS-0816-S-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0816-S-2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.