This 70-contact female shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is plated with gold and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications where a high-density connector is required.
Samtec HLS-1007-S-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1007-S-22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.