This Samtec connector features 90 female contacts with a gold plating, suitable for through-hole mounting. It has a 2.54mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for general use.
Samtec HLS-1009-T-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1009-T-22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.