
This Samtec connector features gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a termination of solder. It is designed for through-hole mounting and has 10 rows with 120 contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |