The Samtec HLS-1213-S-2 is a female connector with 156 contacts arranged in 12 rows. It features a through-hole mount and is plated with gold. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a pitch of 2.54mm and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Samtec HLS-1213-S-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |