This Samtec header features a gold contact plating, through hole mount, and a 2.54mm pitch. It has 78 contacts arranged in 13 rows and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec HLS-1306-S-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1306-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.