The Samtec HLS-1306-T-12 is a 78-contact female through-hole connector with a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and is designed for general use. It has 13 rows of contacts and is suitable for applications requiring a high-density connection.
Samtec HLS-1306-T-12 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1306-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.