This 78-contact female through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of environments. Operating temperature range is not specified, but it is suitable for use in standard industrial applications.
Samtec HLS-1306-T-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1306-T-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.