
This 117-contact female through-hole header features a 13-row configuration with a pitch of 2.54mm and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in standard environments.
Samtec HLS-1309-TT-18 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1309-TT-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.