
This 169-contact shrouded through-hole header features a 13-row configuration with a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high number of connections are required, and it can be solder terminated. The header is not radiation hardened, and its operating details are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLS-1313-G-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 169 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1313-G-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.