This Samtec HLS-1315-T-15 header features 195 female contacts arranged in 13 rows with a pitch of 2.54mm. It is plated with gold and suitable for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec HLS-1315-T-15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 195 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1315-T-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.