The HLS-1316-S-22 is a 208-contact female through-hole header from Samtec. It features a 2.54mm pitch and 13 rows of contacts. The header is plated with gold and is suitable for solder termination. It is compliant with RoHS regulations and is not radiation hardened. The header is available in bulk packaging and is designed for through-hole mounting.
Samtec HLS-1316-S-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 208 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1316-S-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.