This Samtec HLS-1317-T-2 header features 221 female contacts, arranged in 13 rows with a 2.54mm pitch. The contacts are plated with gold for reliable connections. The header is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and can be solder terminated.
Samtec HLS-1317-T-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 221 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1317-T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.