
This 234-contact female header features a through-hole package type with a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in standard environments.
Samtec HLS-1318-S-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 234 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1318-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.