
This 14-position female through hole header features gold plating and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header has 14 rows and 14 contacts, and is terminated with solder. It is suitable for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLS-1401-T-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1401-T-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.