This Samtec connector features gold contact plating, a 2.54mm pitch, and 224 contacts arranged in 14 rows. It is designed for through hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec HLS-1416-S-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 224 |
| Number of Rows | 14 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1416-S-22-L to view detailed technical specifications.
No datasheet is available for this part.