
This Samtec header features 238 female contacts in a 14-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a gold plating for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use in electronic assemblies.
Checking distributor stock and pricing after the page loads.
Samtec HLS-1417-G-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 238 |
| Number of Rows | 14 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |