This Samtec header features gold contact plating, through hole mount, and a 2.54mm pitch. It has 240 contacts arranged in 15 rows and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications with operating temperatures not specified in the provided data.
Samtec HLS-1516-T-15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.