The Samtec HLS-1520-T-22 is a 300-contact, 15-row female through-hole connector with a gold-plated contact. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is suitable for solder termination. It is not radiation hardened and is intended for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 300 |
| Number of Rows | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |