This 16-position female shrouded header features a 2.54mm pitch and is designed for through hole mount. The contact plating is gold, and it is compliant with RoHS regulations. The header is packaged in bulk and has 224 contacts arranged in 16 rows.
Samtec HLS-1614-T-11 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 224 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1614-T-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.