
This through-hole connector features 240 female contacts with a 2.54mm pitch and 16 rows. It is manufactured by Samtec and is available in bulk packaging. The connector is RoHS compliant and has a tin contact plating. It is not radiation hardened and is intended for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLS-1615-TT-22-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1615-TT-22-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.