This 320-contact female through-hole header features 16 rows with a pitch of 2.54mm and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HLS-1620-T-11 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 320 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1620-T-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.