
This Samtec header features gold-plated contacts, a 2.54mm pitch, and a bulk packaging option. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has 270 female contacts arranged in 18 rows and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 270 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |