
This 288-contact female through-hole header features a 2.54mm pitch and 18 rows. It is designed for use in board-to-board and mezzanine applications. The header is plated with gold and is RoHS compliant. It is available in bulk packaging and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 288 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |